
8230-12-RC | |
|---|---|
DigiKey Part Number | M8165-ND |
Manufacturer | |
Manufacturer Product Number | 8230-12-RC |
Description | FIXED IND 470NH 590MA 350 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Wirewound Inductor 590 mA 350mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 8230-12-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 350mOhm Max |
Series | Q @ Freq 30 @ 25MHz |
Packaging Bulk | Frequency - Self Resonant 340MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Wirewound | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.120" Dia x 0.300" L (3.05mm x 7.62mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,29000 € | 12,90 € |
| 25 | 1,19400 € | 29,85 € |
| 50 | 1,12560 € | 56,28 € |
| 100 | 1,06120 € | 106,12 € |
| 250 | 0,98184 € | 245,46 € |
| 500 | 0,92584 € | 462,92 € |
| 1.000 | 0,87309 € | 873,09 € |
| 3.000 | 0,79572 € | 2.387,16 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

