78F681J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 5.574
Unit Price: 0,19000 €
Datasheet
680 µH Unshielded Drum Core, Wirewound Inductor 45 mA 18Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78F681J

DigiKey Part Number
M7847-ND
Manufacturer
Manufacturer Product Number
78F681J
Description
FIXED IND 680UH 45MA 18 OHM TH
Customer Reference
Detailed Description
680 µH Unshielded Drum Core, Wirewound Inductor 45 mA 18Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
18Ohm Max
Series
Q @ Freq
60 @ 790kHz
Packaging
Bulk
Frequency - Self Resonant
2MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 105°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
790 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±5%
Size / Dimension
0.110" Dia x 0.280" L (2.79mm x 7.11mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
78F681J-RCBourns Inc.5.574M8156-ND0,19000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes