
78F681J-RC | |
|---|---|
DigiKey Part Number | M8156-ND |
Manufacturer | |
Manufacturer Product Number | 78F681J-RC |
Description | FIXED IND 680UH 68MA 25.3 OHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 680 µH Unshielded Drum Core, Wirewound Inductor 68 mA 25.3Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 78F681J-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 25.3Ohm Max |
Series | Q @ Freq 60 @ 790kHz |
Packaging Bulk | Frequency - Self Resonant 2MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.110" Dia x 0.280" L (2.79mm x 7.11mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15300 € | 1,53 € |
| 25 | 0,14160 € | 3,54 € |
| 50 | 0,13360 € | 6,68 € |
| 100 | 0,12600 € | 12,60 € |
| 250 | 0,11652 € | 29,13 € |
| 500 | 0,10988 € | 54,94 € |
| 1.000 | 0,10359 € | 103,59 € |
| 2.500 | 0,09584 € | 239,60 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

