
78F391J | |
---|---|
DigiKey Part Number | M7844-ND |
Manufacturer | |
Manufacturer Product Number | 78F391J |
Description | FIXED IND 390UH 60MA 10.5 OHM TH |
Customer Reference | |
Detailed Description | 390 µH Unshielded Drum Core, Wirewound Inductor 60 mA 10.5Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 390 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 10.5Ohm Max | |
Q @ Freq | 60 @ 790kHz | |
Frequency - Self Resonant | 2.8MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 790 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.110" Dia x 0.280" L (2.79mm x 7.11mm) | |
Height - Seated (Max) | - | |
Base Product Number |