
8230-82-RC | |
|---|---|
DigiKey Part Number | M8200-ND |
Manufacturer | |
Manufacturer Product Number | 8230-82-RC |
Description | FIXED IND 390UH 55MA 35 OHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 390 µH Unshielded Drum Core, Wirewound Inductor 55 mA 35Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 8230-82-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 35Ohm Max |
Series | Q @ Freq 30 @ 790kHz |
Packaging Bulk | Frequency - Self Resonant 6.6MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.120" Dia x 0.300" L (3.05mm x 7.62mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,05926 € | 1.059,26 € |
| Unit Price without VAT: | 1,05926 € |
|---|---|
| Unit Price with VAT: | 1,26052 € |

