
74F826AP-RC | |
|---|---|
DigiKey Part Number | 74F826AP-RC-ND |
Manufacturer | |
Manufacturer Product Number | 74F826AP-RC |
Description | FIXED IND 8.2UH 275MA 1.9 OHM TH |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Wirewound Inductor 275 mA 1.9Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 74F826AP-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.9Ohm Max |
Series | Q @ Freq 50 @ 7.96MHz |
Packaging Bulk | Frequency - Self Resonant 68MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 7.96 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.200" Dia x 0.500" L (5.08mm x 12.70mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1945R-07K | Delevan | 0 | 1945R-07K-ND | 1,80087 € | Similar |

