
1945R-07K | |
|---|---|
DigiKey Part Number | 1945R-07K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1945R-07K |
Description | FIXED IND 8.2UH 720MA 560 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Molded Inductor 720 mA 560mOhm Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 560mOhm |
Series | Q @ Freq 60 @ 7.9MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 52MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.193" Dia x 0.447" L (4.90mm x 11.35mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,80087 € | 4.502,18 € |
| Unit Price without VAT: | 1,80087 € |
|---|---|
| Unit Price with VAT: | 2,14304 € |

