Similar
Similar

73F333AF-RC | |
|---|---|
DigiKey Part Number | 73F333AF-RC-ND |
Manufacturer | |
Manufacturer Product Number | 73F333AF-RC |
Description | FIXED IND 3.3MH 125MA 15.1 OHM |
Customer Reference | |
Detailed Description | 3.3 mH Unshielded Drum Core, Wirewound Inductor 125 mA 15.1Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 15.1Ohm Max |
Series | Q @ Freq 100 @ 250kHz |
Packaging Bulk | Frequency - Self Resonant 1.3MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 250 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.500" Dia x 0.625" L (12.70mm x 15.88mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AIAP-02-332K | Abracon LLC | 2.563 | AIAP-02-332K-ND | 0,56000 € | Similar |
| B82145A1335J000 | TDK | 892 | 495-B82145A1335J000CT-ND | 0,51000 € | Similar |



