
7112-RC | |
---|---|
DigiKey Part Number | 7112-RC-ND |
Manufacturer | |
Manufacturer Product Number | 7112-RC |
Description | CMC 850UH 2A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 850 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 2A DCR 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7112-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 850 µH @ 1 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.900" Dia x 0.650" W (22.86mm x 16.51mm) | |
Height (Max) | 0.900" (22.86mm) | |
Package / Case | Vertical, No Base, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
216 | 2,52981 € | 546,44 € |
Unit Price without VAT: | 2,52981 € |
---|---|
Unit Price with VAT: | 3,01047 € |