7111-RC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7107-RC

DigiKey Part Number
7107-RC-ND
Manufacturer
Manufacturer Product Number
7107-RC
Description
CMC 850UH 2A 2LN TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
850 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 2A DCR 40mOhm
Datasheet
 Datasheet
EDA/CAD Models
7107-RC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
850 µH @ 1 kHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
40mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.700" Dia x 0.550" W (17.78mm x 13.97mm)
Height (Max)
0.700" (17.78mm)
Package / Case
Vertical, No Base, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2862,49766 €714,33 €
Unit Price without VAT:2,49766 €
Unit Price with VAT:2,97222 €