7109 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: 3,34000 €
Datasheet
Image for 7109 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7109

DigiKey Part Number
7109-ND
Manufacturer
Manufacturer Product Number
7109
Description
CMC 3MH 2A 2LN TH
Customer Reference
Detailed Description
3 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2A DCR 75mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Filter Type
-
Number of Lines
2
Inductance @ Frequency
3 mH @ 1 kHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
75mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.600" Dia x 0.450" W (15.24mm x 11.43mm)
Height (Max)
-
Package / Case
Vertical, No Base, 2 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes