2.55 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2A DCR 75mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.55 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2A DCR 75mOhm
Bourns Magnetic Capabilities

7109-RC

DigiKey Part Number
7109-RC-ND
Manufacturer
Manufacturer Product Number
7109-RC
Description
CMC 2.55MH 2A 2LN TH
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
2.55 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2A DCR 75mOhm
Datasheet
 Datasheet
EDA/CAD Models
7109-RC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
2.55 mH @ 1 kHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
75mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.700" Dia x 0.550" W (17.78mm x 13.97mm)
Height (Max)
0.700" (17.78mm)
Package / Case
Vertical, No Base, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
13,93000 $3,93 $
103,22900 $32,29 $
252,98760 $74,69 $
502,81680 $140,84 $
1432,57671 $368,47 $
2862,42986 $694,94 $
5722,29154 $1.310,76 $
1.0012,18580 $2.187,99 $
2.5742,07500 $5.341,05 $
Manufacturers Standard Package
Unit Price without VAT:3,93000 $
Unit Price with VAT:4,67670 $