Similar

70F473AI-RC | |
|---|---|
DigiKey Part Number | M8406-ND |
Manufacturer | |
Manufacturer Product Number | 70F473AI-RC |
Description | FIXED IND 4.7MH 48MA 64.8 OHM TH |
Customer Reference | |
Detailed Description | 4.7 mH Unshielded Drum Core, Wirewound Inductor 48 mA 64.8Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 70F473AI-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 64.8Ohm Max | |
Q @ Freq | 49 @ 250kHz | |
Frequency - Self Resonant | 680kHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 250 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.280" Dia x 0.380" L (7.11mm x 9.65mm) | |
Height - Seated (Max) | - | |
Base Product Number |


