


AIAP-01-472K-T | |
|---|---|
DigiKey Part Number | 535-AIAP-01-472K-TTR-ND - Tape & Reel (TR) 535-AIAP-01-472K-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AIAP-01-472K-T |
Description | FIXED IND 4.7MH 74MA 45 OHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 mH Unshielded Wirewound Inductor 74 mA 45Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | AIAP-01-472K-T Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 45Ohm Max |
Series | Frequency - Self Resonant 450kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Wirewound | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.130" Dia x 0.360" L (3.30mm x 9.14mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,29700 € | 2,97 € |
| 25 | 0,27480 € | 6,87 € |
| 50 | 0,25900 € | 12,95 € |
| 100 | 0,24430 € | 24,43 € |
| 250 | 0,22596 € | 56,49 € |
| 500 | 0,21306 € | 106,53 € |
| 1.000 | 0,20089 € | 200,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18588 € | 464,70 € |
| 5.000 | 0,17528 € | 876,40 € |
| 7.500 | 0,16937 € | 1.270,27 € |
| 12.500 | 0,15819 € | 1.977,38 € |
| 17.500 | 0,15768 € | 2.759,40 € |
| 25.000 | 0,15404 € | 3.851,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

