Similar

70F393AI-RC | |
|---|---|
DigiKey Part Number | 70F393AI-RC-ND |
Manufacturer | |
Manufacturer Product Number | 70F393AI-RC |
Description | FIXED IND 3.9MH 51MA 57.6 OHM TH |
Customer Reference | |
Detailed Description | 3.9 mH Unshielded Drum Core, Wirewound Inductor 51 mA 57.6Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 70F393AI-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 57.6Ohm Max |
Series | Q @ Freq 53 @ 250kHz |
Packaging Bulk | Frequency - Self Resonant 760kHz |
Part Status Obsolete | Operating Temperature -55°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 250 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.270" Dia x 0.380" L (6.86mm x 9.65mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AIAP-01-392K-T | Abracon LLC | 9.615 | AIAP-01-392K-TCT-ND | 0,38000 € | Similar |


