


AIAP-01-392K-T | |
|---|---|
DigiKey Part Number | AIAP-01-392K-TTR-ND - Tape & Reel (TR) AIAP-01-392K-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AIAP-01-392K-T |
Description | FIXED IND 3.9MH 77MA 34 OHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 mH Unshielded Wirewound Inductor 77 mA 34Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | AIAP-01-392K-T Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 34Ohm Max |
Series | Frequency - Self Resonant 480kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Wirewound | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.130" Dia x 0.360" L (3.30mm x 9.14mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,26700 € | 2,67 € |
| 25 | 0,24640 € | 6,16 € |
| 50 | 0,23240 € | 11,62 € |
| 100 | 0,21910 € | 21,91 € |
| 250 | 0,20268 € | 50,67 € |
| 500 | 0,19110 € | 95,55 € |
| 1.000 | 0,18017 € | 180,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16670 € | 416,75 € |
| 5.000 | 0,15719 € | 785,95 € |
| 7.500 | 0,15189 € | 1.139,17 € |
| 12.500 | 0,14547 € | 1.818,37 € |
| 17.500 | 0,14140 € | 2.474,50 € |
| 25.000 | 0,13721 € | 3.430,25 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

