
6000-101K-RC | |
|---|---|
DigiKey Part Number | M8628-ND |
Manufacturer | |
Manufacturer Product Number | 6000-101K-RC |
Description | FIXED IND 100UH 1.4A 280 MOHM TH |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 1.4 A 280mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 6000-101K-RC Models |
Category | DC Resistance (DCR) 280mOhm Max |
Mfr | Q @ Freq 20 @ 796kHz |
Series | Frequency - Self Resonant 3.7MHz |
Packaging Bulk | Operating Temperature -55°C ~ 105°C |
Part Status Not For New Designs | Inductance Frequency - Test 796 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.480" (12.20mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLB9012-101KL | Bourns Inc. | 2.286 | RLB9012-101KL-ND | 0,53000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,56900 € | 5,69 € |
| 25 | 0,52640 € | 13,16 € |
| 50 | 0,49660 € | 24,83 € |
| 100 | 0,46820 € | 46,82 € |
| 300 | 0,42647 € | 127,94 € |
| 500 | 0,40838 € | 204,19 € |
| 1.000 | 0,38506 € | 385,06 € |
| 2.500 | 0,35632 € | 890,80 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

