
5900-683 | |
---|---|
DigiKey Part Number | M5952-ND |
Manufacturer | |
Manufacturer Product Number | 5900-683 |
Description | FIXED IND 68MH 80MA 58 OHM TH |
Customer Reference | |
Detailed Description | 68 mH Unshielded Drum Core, Wirewound Inductor 80 mA 58Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 68 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 100mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 58Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.453" Dia x 0.900" L (11.51mm x 22.86mm) | |
Height - Seated (Max) | - | |
Base Product Number |