
4590-686K | |
|---|---|
DigiKey Part Number | DN4546-ND |
Manufacturer | |
Manufacturer Product Number | 4590-686K |
Description | FIXED IND 68MH 110MA 52.8 OHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 mH Unshielded Drum Core, Wirewound Inductor 110 mA 52.8Ohm Max Axial |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 70mA |
Series | Shielding Unshielded |
Packaging Bulk | DC Resistance (DCR) 52.8Ohm Max |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.455" Dia x 0.900" L (11.55mm x 22.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,92000 € | 4,92 € |
| 10 | 4,04300 € | 40,43 € |
| 25 | 3,74000 € | 93,50 € |
| 50 | 3,52640 € | 176,32 € |
| 100 | 3,32510 € | 332,51 € |
| 250 | 3,07704 € | 769,26 € |
| 500 | 2,90204 € | 1.451,02 € |
| 1.000 | 2,73727 € | 2.737,27 € |
| 2.500 | 2,68040 € | 6.701,00 € |
| Unit Price without VAT: | 4,92000 € |
|---|---|
| Unit Price with VAT: | 5,85480 € |

