5900-681 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 282
Unit Price: 1,73000 €
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 2,59718 €
Datasheet
5900 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5900-681

DigiKey Part Number
M5928-ND
Manufacturer
Manufacturer Product Number
5900-681
Description
FIXED IND 680UH 900MA 515MOHM TH
Customer Reference
Detailed Description
680 µH Unshielded Drum Core, Wirewound Inductor 900 mA 515mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
680 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
1A
Shielding
Unshielded
DC Resistance (DCR)
515mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.453" Dia x 0.900" L (11.51mm x 22.86mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes