
5800-332-RC | |
|---|---|
DigiKey Part Number | M8307-ND |
Manufacturer | |
Manufacturer Product Number | 5800-332-RC |
Description | FIXED IND 3.3MH 130MA 8.8 OHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 mH Unshielded Drum Core, Wirewound Inductor 130 mA 8.8Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 5800-332-RC Models |
Category | Current - Saturation (Isat) 200mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 8.8Ohm Max |
Packaging Tray | Operating Temperature -55°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Axial |
Inductance | Size / Dimension 0.275" Dia x 0.700" L (6.99mm x 17.78mm) |
Tolerance ±10% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AIAP-02-332K | Abracon LLC | 2.563 | AIAP-02-332K-ND | 0,55000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,83000 € | 8,30 € |
| 25 | 0,76840 € | 19,21 € |
| 50 | 0,72420 € | 36,21 € |
| 100 | 0,68280 € | 68,28 € |
| 250 | 0,63172 € | 157,93 € |
| 864 | 0,56868 € | 491,34 € |
| 1.728 | 0,53628 € | 926,69 € |
| 2.592 | 0,51821 € | 1.343,20 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

