Direct

5728 | |
|---|---|
DigiKey Part Number | M5728-ND |
Manufacturer | |
Manufacturer Product Number | 5728 |
Description | FIXED IND 50UH 2.5A 60 MOHM TH |
Customer Reference | |
Detailed Description | 50 µH Unshielded Toroidal Inductor 2.5 A 60mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 60mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical (Open) |
Inductance | Size / Dimension 0.875" Dia x 0.437" W (22.22mm x 11.10mm) |
Tolerance ±15% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5728-RC | Bourns Inc. | 167 | M8732-ND | 4,28000 € | Direct |
| PE-92101NL | Pulse Electronics | 665 | PE-92101NL-ND | 2,18000 € | Direct |



