
5728-RC | |
|---|---|
DigiKey Part Number | M8732-ND |
Manufacturer | |
Manufacturer Product Number | 5728-RC |
Description | FIXED IND 50UH 2.5A 60 MOHM TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 50 µH Unshielded Toroidal Inductor 2.5 A 60mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 5728-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.750" Dia x 0.320" W (19.05mm x 8.13mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,28000 € | 4,28 € |
| 10 | 3,52200 € | 35,22 € |
| 25 | 3,25800 € | 81,45 € |
| 50 | 3,07220 € | 153,61 € |
| 200 | 2,73170 € | 546,34 € |
| 400 | 2,57623 € | 1.030,49 € |
| 600 | 2,48950 € | 1.493,70 € |
| 1.000 | 2,38452 € | 2.384,52 € |
| 2.600 | 2,32660 € | 6.049,16 € |
| Unit Price without VAT: | 4,28000 € |
|---|---|
| Unit Price with VAT: | 5,09320 € |

