5703 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 399
Unit Price: 4,64000 €
Datasheet
5700 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5703

DigiKey Part Number
M5703-ND
Manufacturer
Manufacturer Product Number
5703
Description
FIXED IND 125UH 2.75A 120MOHM TH
Customer Reference
Detailed Description
125 µH Unshielded Toroidal Inductor 2.75 A 120mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Toroidal
Material - Core
Inductance
125 µH
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
120mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical (Open)
Supplier Device Package
-
Size / Dimension
0.875" Dia x 0.437" W (22.22mm x 11.10mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes