
5703-RC | |
---|---|
DigiKey Part Number | M8711-ND |
Manufacturer | |
Manufacturer Product Number | 5703-RC |
Description | FIXED IND 125UH 2.75A 120MOHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 125 µH Unshielded Toroidal Inductor 2.75 A 120mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 5703-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | 125 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.875" Dia x 0.437" W (22.22mm x 11.10mm) | |
Height - Seated (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,64000 € | 4,64 € |
10 | 3,81800 € | 38,18 € |
25 | 3,53200 € | 88,30 € |
50 | 3,33040 € | 166,52 € |
160 | 3,01775 € | 482,84 € |
320 | 2,84594 € | 910,70 € |
640 | 2,68416 € | 1.717,86 € |
1.120 | 2,62701 € | 2.942,25 € |
Unit Price without VAT: | 4,64000 € |
---|---|
Unit Price with VAT: | 5,52160 € |