


5.0SMDJ8.5CA | |
---|---|
DigiKey Part Number | 5.0SMDJ8.5CATR-ND - Tape & Reel (TR) 5.0SMDJ8.5CACT-ND - Cut Tape (CT) 5.0SMDJ8.5CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ8.5CA |
Description | TVS DIODE 8.5VWM 14.4V DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 347.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ8.5CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 347.3A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,08000 € | 2,08 € |
10 | 1,34200 € | 13,42 € |
100 | 0,91610 € | 91,61 € |
500 | 0,73398 € | 366,99 € |
1.000 | 0,72184 € | 721,84 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,60115 € | 1.803,45 € |
Unit Price without VAT: | 2,08000 € |
---|---|
Unit Price with VAT: | 2,47520 € |