5.0SMDJ6.5CA-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ6.5CA-H
DO-214AB

5.0SMDJ8.0CA

DigiKey Part Number
5.0SMDJ8.0CATR-ND - Tape & Reel (TR)
5.0SMDJ8.0CACT-ND - Cut Tape (CT)
5.0SMDJ8.0CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMDJ8.0CA
Description
TVS DIODE 8VWM 13.6VC DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
13.6V Clamp 367.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
5.0SMDJ8.0CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8V
Voltage - Breakdown (Min)
8.89V
Voltage - Clamping (Max) @ Ipp
13.6V
Current - Peak Pulse (10/1000µs)
367.7A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.028
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 €2,08 €
101,34200 €13,42 €
1000,91610 €91,61 €
5000,73398 €366,99 €
1.0000,72184 €721,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,60115 €1.803,45 €
Manufacturers Standard Package
Unit Price without VAT:2,08000 €
Unit Price with VAT:2,47520 €