


5.0SMDJ7.5A | |
---|---|
DigiKey Part Number | 5.0SMDJ7.5ATR-ND - Tape & Reel (TR) 5.0SMDJ7.5ACT-ND - Cut Tape (CT) 5.0SMDJ7.5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ7.5A |
Description | TVS DIODE 7.5VWM 12.9V DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 387.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ7.5A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.5V | |
Voltage - Breakdown (Min) | 8.33V | |
Voltage - Clamping (Max) @ Ipp | 12.9V | |
Current - Peak Pulse (10/1000µs) | 387.7A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,35000 € | 1,35 € |
10 | 1,10700 € | 11,07 € |
100 | 0,78400 € | 78,40 € |
500 | 0,68280 € | 341,40 € |
1.000 | 0,68247 € | 682,47 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,58677 € | 1.760,31 € |
6.000 | 0,58257 € | 3.495,42 € |
Unit Price without VAT: | 1,35000 € |
---|---|
Unit Price with VAT: | 1,60650 € |