5.0SMDJ7.0A-QH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 2.945
Unit Price: 2,02000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,67477 €
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1.000
Unit Price: 2,37518 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3.374
Unit Price: 1,82000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 16,19438 €
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1.000
Unit Price: 2,37518 €
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,71255 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2.580
Unit Price: 3,39000 €
Datasheet
5.0SMDJ6.5CA-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ6.5CA-H
DO-214AB

5.0SMDJ7.0A-QH

DigiKey Part Number
118-5.0SMDJ7.0A-QHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5.0SMDJ7.0A-QH
Description
TVS DIODE 7VWM 12VC DO214AB
Customer Reference
Detailed Description
12V Clamp 416.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V
Voltage - Breakdown (Min)
7.78V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
416.8A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.