5.0SMDJ26A-QH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 2.201
Unit Price: 1,43000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 15.704
Unit Price: 1,23000 €
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,65159 €
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 3.000
Unit Price: 2,42000 €
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 1.083
Unit Price: 2,49000 €
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1.000
Unit Price: 2,37518 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,83207 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3.159
Unit Price: 1,42000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 6.713
Unit Price: 1,08000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,32254 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 797
Unit Price: 2,06000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2.880
Unit Price: 0,45000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,26840 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 2.800
Unit Price: 2,69000 €
Datasheet
5.0SMDJ6.5CA-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ6.5CA-H
DO-214AB

5.0SMDJ26A-QH

DigiKey Part Number
5.0SMDJ26A-QH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5.0SMDJ26A-QH
Description
TVS DIODE 26VWM 42.1VC DO214AB
Customer Reference
Detailed Description
42.1V Clamp 119A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
5.0SMDJ26A-QH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
119A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.