


5.0SMDJ14A-R | |
|---|---|
DigiKey Part Number | 118-5.0SMDJ14A-RTR-ND - Tape & Reel (TR) 118-5.0SMDJ14A-RCT-ND - Cut Tape (CT) 118-5.0SMDJ14A-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ14A-R |
Description | VOLTAGE SUPPRESOR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 215.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 215.5A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 14V | Supplier Device Package |
Voltage - Breakdown (Min) 15.6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 23.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,37600 € | 13,76 € |
| 100 | 0,93740 € | 93,74 € |
| 500 | 0,74966 € | 374,83 € |
| 1.000 | 0,68930 € | 689,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,61271 € | 1.838,13 € |
| 6.000 | 0,57417 € | 3.445,02 € |
| 9.000 | 0,55456 € | 4.991,04 € |
| 15.000 | 0,55244 € | 8.286,60 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |


