16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4116R-1-102

DigiKey Part Number
4116R-1-102-ND
Manufacturer
Manufacturer Product Number
4116R-1-102
Description
RES ARRAY 8 RES 1K OHM 16DIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1k Ohm ±2% 250mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
4116R-1-102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
1k
Tolerance
±2%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
50ppm/°C
Number of Pins
16
Power Per Element
250mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Size / Dimension
0.865" L x 0.300" W (21.97mm x 7.62mm)
Height - Seated (Max)
0.185" (4.69mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.764
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,82000 €2,82 €
101,89600 €18,96 €
251,64360 €41,09 €
501,48500 €74,25 €
1001,35050 €135,05 €
2501,20308 €300,77 €
5001,11082 €555,41 €
1.0001,03247 €1.032,47 €
5.0000,89307 €4.465,35 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,82000 €
Unit Price with VAT:3,35580 €