
42D36-02-1-AJN | |
|---|---|
DigiKey Part Number | GH7343-ND |
Manufacturer | |
Manufacturer Product Number | 42D36-02-1-AJN |
Description | SWITCH ROTARY 2-10POS 1A 115V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 10 Position SP10T 1A (AC/DC) 115 VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 2 ~ 10 | |
Index Stops | Adjustable | |
Number of Decks | 2 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP10T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 11.10mm | |
Angle of Throw | 36° | |
Contact Material | Silver Alloy | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Depth Behind Panel | 34.82mm | |
Panel Cutout Dimensions | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,30000 € | 80,30 € |
| 5 | 68,89600 € | 344,48 € |
| 10 | 64,47600 € | 644,76 € |
| 25 | 59,03520 € | 1.475,88 € |
| 50 | 55,20180 € | 2.760,09 € |
| 100 | 52,26640 € | 5.226,64 € |
| Unit Price without VAT: | 80,30000 € |
|---|---|
| Unit Price with VAT: | 95,55700 € |







