Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3296Y-1-252 | |
|---|---|
DigiKey Part Number | 3296Y-1-252-ND |
Manufacturer | |
Manufacturer Product Number | 3296Y-1-252 |
Description | TRIMMER 2.5K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296Y-1-252 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 2.5 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3296W-1-252 | Bourns Inc. | 0 | 3296W-1-252-ND | 1,77604 € | Parametric Equivalent |
| 3296W-1-252LF | Bourns Inc. | 365 | 3296W-1-252LF-ND | 1,73000 € | Parametric Equivalent |
| 3296Y-1-252LF | Bourns Inc. | 1.608 | 3296Y-1-252LF-ND | 1,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,77604 € | 3.552,08 € |
| Unit Price without VAT: | 1,77604 € |
|---|---|
| Unit Price with VAT: | 2,11349 € |



