
3296W-1-252LF | |
|---|---|
DigiKey Part Number | 3296W-1-252LF-ND |
Manufacturer | |
Manufacturer Product Number | 3296W-1-252LF |
Description | TRIMMER 2.5K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296W-1-252LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 2.5 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,73500 € | 17,35 € |
| 25 | 1,61160 € | 40,29 € |
| 50 | 1,52400 € | 76,20 € |
| 100 | 1,44080 € | 144,08 € |
| 300 | 1,31730 € | 395,19 € |
| 500 | 1,26332 € | 631,66 € |
| 1.000 | 1,19346 € | 1.193,46 € |
| 5.000 | 1,04530 € | 5.226,50 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |



