3266Z-1-103R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 2,20279 €
Datasheet

Similar


TT Electronics/BI
In Stock: 680
Unit Price: 2,29000 €
Datasheet

Similar


TT Electronics/BI
In Stock: 670
Unit Price: 2,05000 €
Datasheet
3266Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3266Z-1-103R

DigiKey Part Number
3266Z-1-103R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3266Z-1-103R
Description
TRIMMER 10KOHM 0.25W PC PIN SIDE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3266Z-1-103R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
10 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
12.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,14801 €3.148,01 €
Manufacturers Standard Package
Unit Price without VAT:3,14801 €
Unit Price with VAT:3,74613 €