
64PR10KLF | |
|---|---|
DigiKey Part Number | 987-1580-ND |
Manufacturer | |
Manufacturer Product Number | 64PR10KLF |
Description | TRIMMER 10KOHM 0.25W PC PIN SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 64PR10KLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 12.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 10 kOhms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Square - 0.250" x 0.250" Face (6.35mm x 6.35mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,89200 € | 18,92 € |
| 25 | 1,75760 € | 43,94 € |
| 50 | 1,66200 € | 83,10 € |
| 100 | 1,57110 € | 157,11 € |
| 250 | 1,45800 € | 364,50 € |
| 500 | 1,37758 € | 688,79 € |
| 1.000 | 1,30137 € | 1.301,37 € |
| 5.000 | 1,13977 € | 5.698,85 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |

