3262X-1-501 is available for purchase but is not normally stocked.
cms-subs-available:

Direct


Bourns Inc.
cms-in-stock: 0
Unit Price: 10,80000 €
Datasheet

Parametric Equivalent


Bourns Inc.
cms-in-stock: 0
Unit Price: 3,31510 €
Datasheet

Parametric Equivalent


Bourns Inc.
cms-in-stock: 227
Unit Price: 3,02000 €
Datasheet

Parametric Equivalent


Bourns Inc.
cms-in-stock: 0
Unit Price: 3,31510 €
Datasheet

Parametric Equivalent


Bourns Inc.
cms-in-stock: 117
Unit Price: 3,02000 €
Datasheet

Similar


TT Electronics/BI
cms-in-stock: 0
Unit Price: 2,11000 €
Datasheet
3262X Series
cms-photo-disclaimer

3262X-1-501

cms-digikey-product-number
3262X-501-ND
cms-manufacturer
cms-manufacturer-product-number
3262X-1-501
cms-description
TRIMMER 500OHM 0.25W PC PIN SIDE
cms-standard-lead-time
18 Weeks
cms-customer-reference
cms-detailed-description
500 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Datasheet
 Datasheet
cms-eda-cad-models
3262X-1-501 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
500 Ohms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
12.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm)
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Tube
cms-quantityUnit Pricecms-ext-price
10011,26720 €1.126,72 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,26720 €
Unit Price with VAT:13,40797 €