
3266X-1-501LF | |
|---|---|
DigiKey Part Number | 3266X-501LF-ND |
Manufacturer | |
Manufacturer Product Number | 3266X-1-501LF |
Description | TRIMMER 500OHM 0.25W PC PIN SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3266X-1-501LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 € | 3,02 € |
| 10 | 2,54300 € | 25,43 € |
| 25 | 2,37200 € | 59,30 € |
| 50 | 2,25000 € | 112,50 € |
| 100 | 2,13370 € | 213,37 € |
| 300 | 1,96073 € | 588,22 € |
| 500 | 1,88492 € | 942,46 € |
| 1.000 | 1,78648 € | 1.786,48 € |
| 5.000 | 1,57662 € | 7.883,10 € |
| Unit Price without VAT: | 3,02000 € |
|---|---|
| Unit Price with VAT: | 3,59380 € |



