
3250W-1-102 | |
|---|---|
DigiKey Part Number | 3250W-102-ND |
Manufacturer | |
Manufacturer Product Number | 3250W-1-102 |
Description | TRIMMER 1K OHM 1W PC PIN TOP ADJ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 1W PC Pins Chassis Mount Trimmer Potentiometer Wirewound 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3250W-1-102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 1W | |
Tolerance | ±5% | |
Temperature Coefficient | ±50ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Wirewound | |
Mounting Type | Chassis Mount | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.500" x 0.220" Face (12.70mm x 5.59mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,52000 € | 30,52 € |
| 10 | 25,60600 € | 256,06 € |
| 25 | 23,86120 € | 596,53 € |
| 50 | 22,61620 € | 1.130,81 € |
| 100 | 21,43330 € | 2.143,33 € |
| 250 | 19,96116 € | 4.990,29 € |
| Unit Price without VAT: | 30,52000 € |
|---|---|
| Unit Price with VAT: | 36,31880 € |







