2324-V is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 292
Unit Price: 3,05000 €
Datasheet
2x00 Vertical Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2324-V

DigiKey Part Number
M9928-ND
Manufacturer
Manufacturer Product Number
2324-V
Description
FIXED IND 1MH 2.4A 300 MOHM TH
Customer Reference
Detailed Description
1 mH Unshielded Toroidal Inductor 2.4 A 300mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Toroidal
Material - Core
Inductance
1 mH
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
300mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical (Open)
Supplier Device Package
-
Size / Dimension
1.280" Dia x 0.650" W (32.51mm x 16.51mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes