2x00 Vertical Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2324-V-RC

DigiKey Part Number
M8895-ND
Manufacturer
Manufacturer Product Number
2324-V-RC
Description
FIXED IND 1MH 2.4A 300 MOHM TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 mH Unshielded Toroidal Inductor 2.4 A 300mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
EDA/CAD Models
2324-V-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
1 mH
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
300mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical (Open)
Supplier Device Package
-
Size / Dimension
1.280" Dia x 0.650" W (32.51mm x 16.51mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 292
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,05000 €3,05 €
102,51400 €25,14 €
252,32560 €58,14 €
502,19280 €109,64 €
1002,06750 €206,75 €
2501,91308 €478,27 €
5001,80414 €902,07 €
1.0001,70157 €1.701,57 €
2.5001,65126 €4.128,15 €
Manufacturers Standard Package
Unit Price without VAT:3,05000 €
Unit Price with VAT:3,62950 €