
2319-H | |
|---|---|
DigiKey Part Number | M9830-ND |
Manufacturer | |
Manufacturer Product Number | 2319-H |
Description | FIXED IND 390UH 5A 72 MOHM TH |
Customer Reference | |
Detailed Description | 390 µH Unshielded Toroidal Inductor 5 A 72mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 72mOhm Max |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Obsolete | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Horizontal (Open) |
Material - Core | Size / Dimension 1.280" Dia (32.51mm) |
Inductance | Height - Seated (Max) 0.650" (16.51mm) |
Tolerance ±15% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2319-H-RC | Bourns Inc. | 55 | M8843-ND | 3,12000 € | Direct |


