
2319-H-RC | |
---|---|
DigiKey Part Number | M8843-ND |
Manufacturer | |
Manufacturer Product Number | 2319-H-RC |
Description | FIXED IND 390UH 5A 72 MOHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 390 µH Unshielded Toroidal Inductor 5 A 72mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2319-H-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | 390 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 72mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.280" Dia (32.51mm) | |
Height - Seated (Max) | 0.650" (16.51mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,05000 € | 3,05 € |
10 | 2,51400 € | 25,14 € |
36 | 2,25472 € | 81,17 € |
72 | 2,12597 € | 153,07 € |
108 | 2,05407 € | 221,84 € |
252 | 1,91179 € | 481,77 € |
504 | 1,80294 € | 908,68 € |
1.008 | 1,70042 € | 1.714,02 € |
2.520 | 1,65127 € | 4.161,20 € |
Unit Price without VAT: | 3,05000 € |
---|---|
Unit Price with VAT: | 3,62950 € |