
2317-V | |
|---|---|
DigiKey Part Number | M9921-ND |
Manufacturer | |
Manufacturer Product Number | 2317-V |
Description | FIXED IND 270UH 5.5A 60 MOHM TH |
Customer Reference | |
Detailed Description | 270 µH Unshielded Toroidal Inductor 5.5 A 60mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 60mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical (Open) |
Inductance | Size / Dimension 1.280" Dia x 0.650" W (32.51mm x 16.51mm) |
Tolerance ±15% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2317-V-RC | Bourns Inc. | 181 | M8891-ND | 3,12000 € | Direct |


