
2317-V-RC | |
---|---|
DigiKey Part Number | M8891-ND |
Manufacturer | |
Manufacturer Product Number | 2317-V-RC |
Description | FIXED IND 270UH 5.5A 60 MOHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 270 µH Unshielded Toroidal Inductor 5.5 A 60mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2317-V-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | 270 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | |
Height - Seated (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,05000 € | 3,05 € |
10 | 2,51400 € | 25,14 € |
25 | 2,32560 € | 58,14 € |
50 | 2,19280 € | 109,64 € |
100 | 2,06750 € | 206,75 € |
250 | 1,91308 € | 478,27 € |
500 | 1,80414 € | 902,07 € |
1.000 | 1,70157 € | 1.701,57 € |
2.500 | 1,65126 € | 4.128,15 € |
Unit Price without VAT: | 3,05000 € |
---|---|
Unit Price with VAT: | 3,62950 € |