Similar

2300LL-561-V-RC | |
|---|---|
DigiKey Part Number | 2300LL-561-V-RC-ND |
Manufacturer | |
Manufacturer Product Number | 2300LL-561-V-RC |
Description | FIXED IND 560UH 4A 103 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 µH Shielded Toroidal Inductor 4 A 103mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2300LL-561-V-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 103mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 10 | 3,07200 € | 30,72 € |
| 25 | 2,84240 € | 71,06 € |
| 60 | 2,63867 € | 158,32 € |
| 120 | 2,48825 € | 298,59 € |
| 300 | 2,30250 € | 690,75 € |
| 540 | 2,19093 € | 1.183,10 € |
| 1.020 | 2,07645 € | 2.117,98 € |
| 2.520 | 2,06208 € | 5.196,44 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,45060 € |


