



HCTI-560-3.6 | |
|---|---|
DigiKey Part Number | 595-1737-ND |
Manufacturer | |
Manufacturer Product Number | HCTI-560-3.6 |
Description | FIXED IND 560UH 3.6A 140 MOHM TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 µH Shielded Toroidal Inductor 3.6 A 140mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | HCTI-560-3.6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 2,03700 € | 20,37 € |
| 25 | 1,88440 € | 47,11 € |
| 50 | 1,77700 € | 88,85 € |
| 100 | 1,67550 € | 167,55 € |
| 282 | 1,53457 € | 432,75 € |
| 564 | 1,44718 € | 816,21 € |
| 1.128 | 1,36485 € | 1.539,55 € |
| 2.538 | 1,30634 € | 3.315,49 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |


