Direct

2100HT-470-H | |
|---|---|
DigiKey Part Number | M1289-ND |
Manufacturer | |
Manufacturer Product Number | 2100HT-470-H |
Description | FIXED IND 47UH 5.6A 36 MOHM TH |
Customer Reference | |
Detailed Description | 47 µH Shielded Toroidal Inductor 5.6 A 36mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2100HT-470-H Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 36mOhm Max |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Obsolete | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Horizontal (Open) |
Inductance | Size / Dimension 0.860" Dia (21.84mm) |
Tolerance ±15% | Height - Seated (Max) 0.450" (11.43mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2100HT-470-H-RC | Bourns Inc. | 214 | M8920-ND | 4,22000 € | Direct |


