47 µH Shielded Toroidal Inductor 5.6 A 36mOhm Max Radial, Horizontal (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2100HT-470-H-RC

DigiKey Part Number
M8920-ND
Manufacturer
Manufacturer Product Number
2100HT-470-H-RC
Description
FIXED IND 47UH 5.6A 36 MOHM TH
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
47 µH Shielded Toroidal Inductor 5.6 A 36mOhm Max Radial, Horizontal (Open)
Datasheet
 Datasheet
EDA/CAD Models
2100HT-470-H-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
36mOhm Max
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Bulk
Inductance Frequency - Test
1 kHz
Part Status
Active
Mounting Type
Through Hole
Type
Toroidal
Package / Case
Radial, Horizontal (Open)
Inductance
Size / Dimension
0.860" Dia (21.84mm)
Tolerance
±15%
Height - Seated (Max)
0.450" (11.43mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 214
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,22000 €4,22 €
103,46400 €34,64 €
253,20480 €80,12 €
503,02160 €151,08 €
1002,84910 €284,91 €
3002,59617 €778,85 €
5002,48650 €1.243,25 €
1.0002,34527 €2.345,27 €
2.5002,28411 €5.710,28 €
Manufacturers Standard Package
Unit Price without VAT:4,22000 €
Unit Price with VAT:5,02180 €